Series Voltage Reference IC Fixed 1.8V V ±0.04% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.8V V ±0.04% 10 mA SOT-23-6
Maxim MAXREFDES82 | Digi-Key Daily

MAX6071AAUT18+T

DigiKey Part Number
MAX6071AAUT18+TTR-ND - Tape & Reel (TR)
MAX6071AAUT18+TCT-ND - Cut Tape (CT)
MAX6071AAUT18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6071AAUT18+T
Description
IC VREF SERIES 0.04% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.04% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6071AAUT18+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
7µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
260µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,013
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$7.34800$73.48
25$6.77800$169.45
100$6.15140$615.14
250$5.85292$1,463.23
500$5.67294$2,836.47
1,000$5.52484$5,524.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.36849$13,421.23
Manufacturers Standard Package
Unit Price without GST:$9.63000
Unit Price with GST:$11.07450