Power Switch/Driver 1:8 N-Channel 800mA 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33880PEWR2

DigiKey Part Number
568-15161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33880PEWR2
Description
IC PWR SWITCH N-CHAN 1:8 32SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 800mA 32-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5.5V ~ 24.5V
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Current - Output (Max)
800mA
Rds On (Typ)
550mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
32-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types