MK02FN64VLH10 | |
|---|---|
DigiKey Part Number | MK02FN64VLH10-ND |
Manufacturer | |
Manufacturer Product Number | MK02FN64VLH10 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MK02FN64VLH10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.32000 | $10.32 |
| 10 | $7.87900 | $78.79 |
| 25 | $7.27120 | $181.78 |
| 160 | $6.42769 | $1,028.43 |
| 320 | $6.20959 | $1,987.07 |
| 640 | $6.03006 | $3,859.24 |
| 1,120 | $5.90853 | $6,617.55 |
| 2,560 | $5.76065 | $14,747.26 |
| Unit Price without GST: | $10.32000 |
|---|---|
| Unit Price with GST: | $11.86800 |