MMBT3904 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,160,691
Unit Price: $0.22000
Datasheet

Direct


onsemi
In Stock: 31,296
Unit Price: $0.24000
Datasheet

Direct


onsemi
In Stock: 34,873
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 226,515
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 192,141
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 51,695
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 106
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 7,911
Unit Price: $0.47000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2,453
Unit Price: $0.79000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.18000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,300,665
Unit Price: $0.22000
Datasheet

Direct


Comchip Technology
In Stock: 45,981
Unit Price: $0.33000
Datasheet

Direct


Comchip Technology
In Stock: 70,410
Unit Price: $0.29000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904

DigiKey Part Number
MMBT3904FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3904
Description
TRANS NPN 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types