MMSZ5233B-TP | |
|---|---|
DigiKey Part Number | MMSZ5233B-TPMSTR-ND - Tape & Reel (TR) MMSZ5233B-TPMSCT-ND - Cut Tape (CT) MMSZ5233B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B-TP |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.13500 | $1.35 |
| 100 | $0.08420 | $8.42 |
| 500 | $0.07162 | $35.81 |
| 1,000 | $0.06803 | $68.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05115 | $153.45 |
| 6,000 | $0.04567 | $274.02 |
| 9,000 | $0.04476 | $402.84 |
| 15,000 | $0.03289 | $493.35 |
| 21,000 | $0.03047 | $639.87 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |