NTS4001NT1G | |
|---|---|
DigiKey Part Number | NTS4001NT1GOSTR-ND - Tape & Reel (TR) NTS4001NT1GOSCT-ND - Cut Tape (CT) NTS4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS4001NT1G |
Description | MOSFET N-CH 30V 270MA SC70-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 270mA (Ta) 330mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS4001NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 (SOT323) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43800 | $4.38 |
| 100 | $0.27600 | $27.60 |
| 500 | $0.20542 | $102.71 |
| 1,000 | $0.18258 | $182.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15348 | $460.44 |
| 6,000 | $0.13879 | $832.74 |
| 9,000 | $0.13131 | $1,181.79 |
| 15,000 | $0.12289 | $1,843.35 |
| 21,000 | $0.11791 | $2,476.11 |
| 30,000 | $0.11306 | $3,391.80 |
| 75,000 | $0.10242 | $7,681.50 |
| 150,000 | $0.09843 | $14,764.50 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |