Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC08SAAN

DigiKey Part Number
S1011E-08-ND
Manufacturer
Manufacturer Product Number
PBC08SAAN
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC08SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,634
Check for Additional Incoming Stock
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.13300$11.33
100$0.96260$96.26
500$0.85916$429.58
1,000$0.81811$818.11
5,000$0.73030$3,651.50
10,000$0.71354$7,135.40
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.52950
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 14490
Unit Price: $3.34000
CONN HEADER VERT 1POS
In-Stock: 14425
Unit Price: $0.60000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 44060
Unit Price: $0.71000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 35903
Unit Price: $0.82000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10714
Unit Price: $0.91000