Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC10SAAN

DigiKey Part Number
S1011E-10-ND
Manufacturer
Manufacturer Product Number
PBC10SAAN
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC10SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.30400$13.04
100$1.10840$110.84
500$0.98932$494.66
1,000$0.94207$942.07
5,000$0.84095$4,204.75
10,000$0.83258$8,325.80
Manufacturers Standard Package
Unit Price without GST:$1.53000
Unit Price with GST:$1.75950
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 14490
Unit Price: $3.34000
CONN HEADER VERT 1POS
In-Stock: 14425
Unit Price: $0.60000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 34325
Unit Price: $0.71000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 27303
Unit Price: $0.82000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10719
Unit Price: $0.91000