EEE-1CA220WR | |
|---|---|
DigiKey Part Number | PCE3882TR-ND - Tape & Reel (TR) PCE3882CT-ND - Cut Tape (CT) PCE3882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220WR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.36300 | $3.63 |
| 50 | $0.26460 | $13.23 |
| 100 | $0.23310 | $23.31 |
| 500 | $0.17904 | $89.52 |
| 1,000 | $0.16190 | $161.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13582 | $271.64 |
| 4,000 | $0.11302 | $452.08 |
| 6,000 | $0.10950 | $657.00 |
| 10,000 | $0.10594 | $1,059.40 |
| 14,000 | $0.10555 | $1,477.70 |
| 20,000 | $0.10517 | $2,103.40 |
| 24,000 | $0.10499 | $2,519.76 |
| 48,000 | $0.10435 | $5,008.80 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |