Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
EPIC-25 Iguana SBC Slide 9

The Iguana is able to consolidate multiple high-bandwidth functions onto a single board. It can drastically reduce system cost when used to replace existing multi-board solutions. Shown here are some examples of current customer projects that utilize the power of Iguana’s rich feature set: High-end consumer entertainment system combining the audio and video experience. The system is a 3D-capable dual projector system combined with a multi-channel surround sound system. Microphones continuously monitors the sound output quality to provide instant changes to keep the sound mix optimized for the environment. The Iguana was chosen due to the long-term product availability, as well as overall reliability. The highway digital camera system is used in enforcement of variable speed limits and collection of photographic evidence. Digital cameras coupled with dual radars detect speed and vehicle identification information in any weather condition. The system makes use of the Iguana’s extensive on-board I/O including the Mini PCIe socket for an additional communications interface. Iguana provided the customer the required performance in a platform optimized for low power consumption. A medical system uses the Iguana to control the process in a surgical nerve monitoring application. The system monitors multiple muscles for any changes in nerve function. It provides multiple methods of warnings to assist the surgeon in reducing the risk of nerve damage. This Medical application requires a powerful single board computer that has a very long life. The Iguana is the perfect fit especially with the VersaLogic formalized programs for ten plus year life extensions.

PTM Published on: 2015-07-06