RK Series Tactile Switch

C&K Components’ tactile switches are available in multiple sizes and actuation forces

Image of C&K RK Series Tactile SwitchC&K Components offers the RK series of tactile switches. Available in different choices of actuation force and with a long-life cycle, this switch is ideal for applications that need a high density of components in limited PCB space such as an automotive key fobs, navigation, and health and medical devices. The compact top-actuated RK series comes in various product sizes and is available in six actuation forces, allowing customers to easily integrate it into different designs.

Features

  • Available in multiple sizes:
    • RKA2: 4.5 mm x 4.5 mm x 0.55 mm
    • RKB2: 4.2 mm x 3.2 mm x 2.5 mm

RK Series Tactile Switches

ImageManufacturer Part NumberDescriptionActuator Length, Right AngleIlluminationAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12V10890915SWITCH TACTILE SPST-NO 0.05A 12V-Non-Illuminated0 - Immediate$0.37View Details
SWITCH TACTILE SPST-NO 0.05A 12V10896914SWITCH TACTILE SPST-NO 0.05A 12V-Non-Illuminated694 - Immediate$0.48View Details
SWITCH TACTILE SPST-NO 0.05A 12V10890919SWITCH TACTILE SPST-NO 0.05A 12V-Non-Illuminated0 - Immediate$0.37View Details
SWITCH TACTILE SPST-NO 0.02A 15V10913237SWITCH TACTILE SPST-NO 0.02A 15V-Non-Illuminated2329 - Immediate$0.57View Details
SWITCH TACTILE SPST-NO 0.02A 15V10913238SWITCH TACTILE SPST-NO 0.02A 15V-Non-Illuminated4514 - Immediate$0.83View Details
SWITCH TACTILE SPST-NO 0.02A 15V10913230SWITCH TACTILE SPST-NO 0.02A 15V-Non-Illuminated7678 - Immediate$0.46View Details
SWITCH TACTILE SPST-NO 0.02A 15V10913231SWITCH TACTILE SPST-NO 0.02A 15V-Non-Illuminated2795 - Immediate$0.46View Details
Published: 2021-08-17