Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Digi-Spool® Custom Cable Lengths - Alpha Wire/Belden Digi-Spool® Custom Cable Lengths Publish Date: 2026-01-02

DigiKey offers a wide breadth of Alpha Wire and Belden wire and cable products cut to any length with no additional cut fees.

Image of Alpha Wire Xtra-Guard® Flex TPE Cables Xtra-Guard® Flex TPE Cables Publish Date: 2021-05-20

Alpha Wire’s Xtra-Guard Flex TPE line combines physical toughness and continuous flex performance in one cable to ensure peace of mind.

Non-Magnetic Coaxial Cable - Alpha Wire Non-Magnetic Coaxial Cable Publish Date: 2021-05-11

Alpha Wire’s 9849 and 9851 non-magnetic coaxial cables help boost productivity, increase reliability, and achieve high levels of capabilities.

Xtra-Guard® Continuous Flex-Rated Industrial Ethernet Cable - Alpha Wire Xtra-Guard® Continuous Flex-Rated Industrial Ethernet Cable Publish Date: 2020-09-02

Engineered to ensure maximum uptime, Alpha Wire's Xtra-Guard® industrial Ethernet cables feature an abrasion-resistant thermoplastic elastomer (TPE) jacket.

Image of Alpha Wire Metric EcoWire Metric EcoWire® Publish Date: 2020-01-14

Alpha Wire’s Metric EcoWire® is available as an alternative to PVC in metric sizes for accurate conversions with AWG.

Image of Alpha Wire Series V and V-Flex VFD Cables Series V and V-Flex VFD Cables Publish Date: 2019-10-09

Alpha Wire’s series V cables for variable-frequency drives set the standard in high-performance and reliable connectivity.

Image of Alpha Wire's ProTekt™ European Cable System Pro-Tekt™ European Cable System Publish Date: 2019-09-30

Alpha Wire's Pro-Tekt™ European cable system features premium-grade PVC insulation and construction that makes it easier to route in tight spaces.

Image of Alpha Wire's Pro-Met® Metric VDE Control Cables Pro-Met® Metric VDE Control Cables Publish Date: 2019-06-18

Alpha Wire's Pro-Met® cables are impervious to oils and resistant to UV damage designed with its round construction makes it easier to install, seal, and route.

Image of Alpha Wire's Xtra-Guard® Flex Extension (PVC and PUR Jacket) Xtra-Guard® Flexible Cable (PVC and PUR Jacket) Publish Date: 2018-09-12

Alpha Wire’s Xtra-Guard® flexible cables meet a wide range of flexing needs, from light flexing to continuous multi-axis flexing.

Image of Alpha Wire’s NPT and PG Thread Type Metal Cable Glands NPT and PG Thread Type Metal Cable Glands Publish Date: 2018-07-31

Alpha Wire’s brass, nickel-plated cable glands provide a premium solution in cable strain relief in harsh environmental factors.

Image of Alpha Wire's Black Cable Glands Black Cable Glands Publish Date: 2018-07-03

Alpha Wire's black cable glands provide protection and premium cable strain relief against environmental factors such as flame and dust.

Metric and PG Threaded Sealing Hole Plugs - Alpha Wire Metric and PG Threaded Sealing Hole Plugs Publish Date: 2018-03-06

Alpha Wire’s hole plugs are a great solution for providing premium protection against environmental factors such as dust for a wide range of industries.

Standard Threaded and Spiral Cable Glands - Alpha Wire Standard Threaded and Spiral Cable Glands Publish Date: 2017-12-20

Alpha Wire's standard threaded and spiral cable glands are dust-, dirt-, and sand-resistant, and watertight for protection against harsh environments.

Image of Alpha Wire's Industrial Ethernet Collection Industrial Ethernet Collection Publish Date: 2017-10-27

Alpha Wire expands its Alpha Essentials collection with 10 industrial Ethernet products are ideal for meeting the harshest environmental conditions.

Image of Alpha Wire's ThermoThin Hook-Up Wire ThermoThin Hook-Up Wire Updated: 2022-04-28

Alpha Wire’s ThermoThin hook-up wire delivers excellent performance capable of withstanding a wide variety of temperature ranges.

Alpha Connect Passive Distribution Boxes - Alpha Wire Alpha Connect Passive Distribution Boxes Publish Date: 2017-03-07

Alpha Wire's Alpha Connect passive distribution boxes feature thermoplastic, die cast, or stainless steel housing options.

Image of Alpha Wire's Manhattan Multi-Conductor Cable Alpha Essentials Multi-Conductor Cable Publish Date: 2017-03-06

Alpha Wire’s line-up of Alpha Essentials communication and control cables provides the maximum choice with fewer trade-offs.

M12 Flexible Cordsets - Alpha Wire M12 Flexible Cordsets Publish Date: 2017-02-27

Alpha Wire offers its M12 flexible cordsets featuring industrial temperature ranges, vibration and shock resistance, and five million flex life cycles.

Image of Alpha Wire's Connect M8 Cordsets Alpha Connect M8 Cordsets Publish Date: 2016-11-23

Alpha Wire's Alpha Connect M8’s rugged, over-molded cordsets provide a convenient plug-and-play solution.

Image of Alpha Wire's Wrappable Sleeving GRP-130 FIT® Wire Management GRP-130 Wrappable Sleeving Publish Date: 2016-08-23

Alpha Wire's GRP-130 series wrappable sleeving has semi rigid braided construction allowing the sleeving to be installed quickly and easily.