
S1AF-HF | |
|---|---|
DigiKey Part Number | 641-S1AF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1AF-HF |
Description | DIODE STANDARD 50V 1A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMAF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04661 | $466.10 |
| 20,000 | $0.04193 | $838.60 |
| 30,000 | $0.03954 | $1,186.20 |
| 50,000 | $0.03686 | $1,843.00 |
| 70,000 | $0.03527 | $2,468.90 |
| 100,000 | $0.03372 | $3,372.00 |
| 250,000 | $0.03032 | $7,580.00 |
| 500,000 | $0.02823 | $14,115.00 |
| Unit Price without GST: | $0.04661 |
|---|---|
| Unit Price with GST: | $0.05360 |








