HxBBG-101xx-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10103-W6

DigiKey Part Number
H2BBT-10103-W6-ND
Manufacturer
Manufacturer Product Number
H2BBT-10103-W6
Description
JUMPER-H1500TR/A3049W/H1500TR 3"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$0.97000$9.70
30$0.87900$26.37
50$0.84040$42.02
100$0.79010$79.01
250$0.72836$182.09
500$0.68492$342.46
1,000$0.64408$644.08
2,500$0.59384$1,484.60
5,000$0.55847$2,792.35
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550
Alternate Color
JUMPER-H1500TR/A3049A/H1500TR 3"
In-Stock: 0
Unit Price: $0.97000
JUMPER-H1500TR/A3049B/H1500TR 3"
In-Stock: 0
Unit Price: $0.97000
JUMPER-H1500TR/A3049G/H1500TR 3"
In-Stock: 0
Unit Price: $0.97000
JUMPER-H1500TR/A3049L/H1500TR 3"
In-Stock: 0
Unit Price: $0.97000
JUMPER-H1500TR/A3049N/H1500TR 3"
In-Stock: 0
Unit Price: $0.97000
Alternate Length
JUMPER-H1500TR/A3049W/H1500TR 2"
In-Stock: 0
Unit Price: $0.95100
JUMPER-H1500TR/A3049W/H1500TR 4"
In-Stock: 0
Unit Price: $0.98800
JUMPER-H1500TR/A3049W/H1500TR 5"
In-Stock: 0
Unit Price: $1.00700
JUMPER-H1500TR/A3049W/H1500TR 6"
In-Stock: 0
Unit Price: $1.02500
JUMPER-H1500TR/A3049W/H1500TR 8"
In-Stock: 0
Unit Price: $1.06000