
H2BBT-10106-W6 | |
---|---|
DigiKey Part Number | H2BBT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-W6 |
Description | JUMPER-H1500TR/A3049W/H1500TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.02500 | $10.25 |
30 | $0.92867 | $27.86 |
50 | $0.88740 | $44.37 |
100 | $0.83460 | $83.46 |
250 | $0.76944 | $192.36 |
500 | $0.72354 | $361.77 |
1,000 | $0.68038 | $680.38 |
2,500 | $0.62731 | $1,568.28 |
5,000 | $0.58995 | $2,949.75 |
Unit Price without GST: | $1.02500 |
---|---|
Unit Price with GST: | $1.17875 |









