
H2BBT-10104-W6 | |
---|---|
DigiKey Part Number | H2BBT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-W6 |
Description | JUMPER-H1500TR/A3049W/H1500TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.98800 | $9.88 |
30 | $0.89567 | $26.87 |
50 | $0.85620 | $42.81 |
100 | $0.80500 | $80.50 |
250 | $0.74204 | $185.51 |
500 | $0.69780 | $348.90 |
1,000 | $0.65621 | $656.21 |
2,500 | $0.60502 | $1,512.55 |
5,000 | $0.56899 | $2,844.95 |
Unit Price without GST: | $0.98800 |
---|---|
Unit Price with GST: | $1.13620 |









