
H2BBT-10108-W6 | |
---|---|
DigiKey Part Number | H2BBT-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-W6 |
Description | JUMPER-H1500TR/A3049W/H1500TR 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.06000 | $10.60 |
30 | $0.96200 | $28.86 |
50 | $0.91900 | $45.95 |
100 | $0.86430 | $86.43 |
250 | $0.79668 | $199.17 |
500 | $0.74916 | $374.58 |
1,000 | $0.70449 | $704.49 |
2,500 | $0.64953 | $1,623.83 |
5,000 | $0.61084 | $3,054.20 |
Unit Price without GST: | $1.06000 |
---|---|
Unit Price with GST: | $1.21900 |









