
H2BBT-10105-W6 | |
---|---|
DigiKey Part Number | H2BBT-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-W6 |
Description | JUMPER-H1500TR/A3049W/H1500TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.00700 | $10.07 |
30 | $0.91233 | $27.37 |
50 | $0.87200 | $43.60 |
100 | $0.81970 | $81.97 |
250 | $0.75576 | $188.94 |
500 | $0.71068 | $355.34 |
1,000 | $0.66830 | $668.30 |
2,500 | $0.61617 | $1,540.42 |
5,000 | $0.57948 | $2,897.40 |
Unit Price without GST: | $1.00700 |
---|---|
Unit Price with GST: | $1.15805 |









