C3216CH2A103K115AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 4,000
Unit Price: $0.19590
Datasheet

Upgrade


TDK Corporation
In Stock: 1,950
Unit Price: $0.77000
Datasheet

Similar


TDK Corporation
In Stock: 8,411
Unit Price: $0.74000
Datasheet

Similar


TDK Corporation
In Stock: 3,850
Unit Price: $0.74000
Datasheet

Similar


TDK Corporation
In Stock: 53,363
Unit Price: $0.75000
Datasheet

Similar


TDK Corporation
In Stock: 6,551
Unit Price: $0.74000
Datasheet

Similar


TDK Corporation
In Stock: 44,475
Unit Price: $0.86000
Datasheet

Similar


TDK Corporation
In Stock: 1,983
Unit Price: $0.98000
Datasheet

Similar


TDK Corporation
In Stock: 3,769
Unit Price: $0.85000
Datasheet

Similar


TDK Corporation
In Stock: 6,658
Unit Price: $0.98000
Datasheet

Similar


TDK Corporation
In Stock: 92
Unit Price: $0.44000
Datasheet

Similar


TDK Corporation
In Stock: 3,590
Unit Price: $1.21000

Similar


TDK Corporation
In Stock: 2,168
Unit Price: $1.44000

Similar


TDK Corporation
In Stock: 1,993
Unit Price: $0.92000
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216CH2A103K115AA

DigiKey Part Number
445-11603-2-ND - Tape & Reel (TR)
445-11603-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2A103K115AA
Description
CAP CER 10000PF 100V CH 1206
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2A103K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes