LQM18FN100M00D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 221,291
Unit Price: $0.22000
Datasheet

Similar


Pulse Electronics
In Stock: 1,692
Unit Price: $0.18000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 23,332
Unit Price: $0.18000
Datasheet
10 µH Shielded Multilayer Inductor 50 mA 1.17Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Multilayer Inductor 50 mA 1.17Ohm Max 0603 (1608 Metric)
cut-tape-render

LQM18FN100M00D

DigiKey Part Number
490-4025-2-ND - Tape & Reel (TR)
490-4025-1-ND - Cut Tape (CT)
490-4025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18FN100M00D
Description
FIXED IND 10UH 50MA 1.17 OHM SMD
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 50 mA 1.17Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18FN100M00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50mA
Shielding
Shielded
DC Resistance (DCR)
1.17Ohm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes