BC557BTA | |
|---|---|
DigiKey Part Number | BC557BTACT-ND - Cut Tape (CT) BC557BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC557BTA |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC557BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29600 | $2.96 |
| 100 | $0.18490 | $18.49 |
| 500 | $0.13584 | $67.92 |
| 1,000 | $0.11999 | $119.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10661 | $213.22 |
| 4,000 | $0.09532 | $381.28 |
| 6,000 | $0.08956 | $537.36 |
| 10,000 | $0.08308 | $830.80 |
| 14,000 | $0.07924 | $1,109.36 |
| 20,000 | $0.07550 | $1,510.00 |
| 50,000 | $0.06730 | $3,365.00 |
| 100,000 | $0.06223 | $6,223.00 |
| 200,000 | $0.05797 | $11,594.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |