BC559BTA | |
|---|---|
DigiKey Part Number | BC559BTACT-ND - Cut Tape (CT) BC559BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC559BTA |
Description | TRANS PNP 30V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC559BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30000 | $3.00 |
| 100 | $0.18630 | $18.63 |
| 500 | $0.13710 | $68.55 |
| 1,000 | $0.12109 | $121.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10760 | $215.20 |
| 4,000 | $0.09622 | $384.88 |
| 6,000 | $0.09042 | $542.52 |
| 10,000 | $0.08388 | $838.80 |
| 14,000 | $0.08001 | $1,120.14 |
| 20,000 | $0.07625 | $1,525.00 |
| 50,000 | $0.06798 | $3,399.00 |
| 100,000 | $0.06287 | $6,287.00 |
| 200,000 | $0.05857 | $11,714.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |