Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
GRB278B802BR1
GRB278B802BR1

GRB278B802BR1

DigiKey Part Number
CW137-ND
Manufacturer
Manufacturer Product Number
GRB278B802BR1
Description
SWITCH ROCKER SPST 20A 14V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Oval - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 23.30mm x 11.60mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$11.11000$11.11
10$9.59700$95.97
25$9.05000$226.25
50$8.65660$432.83
100$8.27960$827.96
250$7.80548$1,951.37
500$7.46424$3,732.12
1,000$7.13724$7,137.24
Manufacturers Standard Package
Unit Price without GST:$11.11000
Unit Price with GST:$12.77650