MMSZ4689-TP | |
|---|---|
DigiKey Part Number | MMSZ4689-TPMSTR-ND - Tape & Reel (TR) MMSZ4689-TPMSCT-ND - Cut Tape (CT) MMSZ4689-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689-TP |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4689-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11100 | $1.11 |
| 100 | $0.05300 | $5.30 |
| 500 | $0.05206 | $26.03 |
| 1,000 | $0.05115 | $51.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04019 | $120.57 |
| 6,000 | $0.03939 | $236.34 |
| 9,000 | $0.02341 | $210.69 |
| 15,000 | $0.02156 | $323.40 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |