Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJT4030PT3G

DigiKey Part Number
NJT4030PT3GOSTR-ND - Tape & Reel (TR)
NJT4030PT3GOSCT-ND - Cut Tape (CT)
NJT4030PT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJT4030PT3G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NJT4030PT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,105
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.44000$1.44
10$0.89700$8.97
100$0.57910$57.91
500$0.44204$221.02
1,000$0.39788$397.88
2,000$0.36068$721.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32937$1,317.48
8,000$0.30304$2,424.32
12,000$0.28962$3,475.44
20,000$0.27454$5,490.80
28,000$0.26562$7,437.36
40,000$0.26399$10,559.60
Manufacturers Standard Package
Unit Price without GST:$1.44000
Unit Price with GST:$1.65600