Here is a short comparison for Cypress’ USB3 solution for HD video: Both CX3 and FX3 are USB 3 controllers equipped with ARM9 and 512 KB of on-chip SRAM. The biggest difference between the two is the image sensor interface. CX3 provides a serial interface CSI-2 with two- or four-lane configuration, whereas the FX3 provides a programmable parallel interface in 16- or 32-bit configuration. For FX3 in 32-bit mode, the parallel interface operates a 100 MHz providing 3.2 Gbps maximum throughput. In comparison, CX3 provides 2.4 Gbps through put with a four-lane CSI-2 configuration. Both CX3 and FX3 come with hardware and software development kits. They share the same EZ-USB SDK which includes an integrated design environment. For FX3, the APIs were part of the SDK 1.0 release, which has been augmented with many improvements in subsequent releases and one of the improvements was the addition of CX3 API which was added in SDK release 1.3. For those who have already developed cameras with the FX3 and are familiar with the EZ-USB SDK, starting a new design with CX3 requires only incremental effort.
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand