SnapQD Series Liquid Cooling Connectors

Amphenol LTW SnapQD connectors are ideal for electronic liquid cooling, renewal energy liquid cooling, transportation, medical, and industrial applications

Image of Amphenol LTW SnapQD Series Liquid Cooling ConnectorsAmphenol LTW SnapQD series connectors are an ideal solution for cold plate cooling. SQD02, SQD04, SQD06, and SQD08 connectors ensure unparalleled performance in cold plate cooling with flat-face valves, a push-to-connect design, high flow, no spillage, compatibility and interoperability across different systems and vendors, and compliance with OCP UQD standards.

Features
  • Meets and exceeds OCP UQD requirements
  • Flat face valves
  • Push-to-connect design
  • Suitable cooling liquid: DI water, ultrapure water, ethylene glycol, polypropylene glycol, and PFPE
  • Color coding options:
    • Input: Blue
    • Output: Red
  • High flow and no spillage
  • 5000 durability cycles
  • Coolant recommendation: PG25
  • Material of socket: Stainless steel
  • Operating temperature: -40°C to +120°C
  • Shipping temperature: -40°C to +150°C
  • Maximum operating pressure: 290 psi, 20 bar
  • Minimum burst pressure: 1160 psi, 80 ba
Applications
  • IT-chassis two phase
  • Cold plate liquid cooling
  • Large scale CDU
  • Electronic liquid cooling
  • Renewal energy liquid cooling
  • Transportation
  • Medical
  • Industrial

SnapQD Series Liquid Cooling Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-02PADM-PBE001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$43.44View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-02PADM-PRD001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$43.44View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-04PAEM-PRD001LIQUID COOLING CONNECTOR, SNAPQD21 - Immediate$45.82View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-04PAEM-PBE001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$45.82View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-06PAFM-PBE001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$59.78View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-06PAFM-PRD001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$59.78View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-08PAGM-PBE001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$67.19View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-08PAGM-PRD001LIQUID COOLING CONNECTOR, SNAPQD5 - Immediate$67.19View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-02SBBN-PBE001LIQUID COOLING CONNECTOR, SNAPQD5 - Immediate$88.13View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-02SBBN-PRD001LIQUID COOLING CONNECTOR, SNAPQD5 - Immediate$88.13View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-04SBCN-PBE001LIQUID COOLING CONNECTOR, SNAPQD7 - Immediate$109.05View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-04SBCN-PRD001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$109.05View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-06SBDN-PBE001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$117.56View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD-06SBDN-PRD001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$117.56View Details
LIQUID COOLING CONNECTOR, SNAPQDSQD02-SBBN-PADM-RD001LIQUID COOLING CONNECTOR, SNAPQD0 - Immediate$118.95View Details
Published: 2025-04-23