Non-Isolated DC/DC Converters – EPM78Vx and EPM12V Series

Eaton Electronics’ DC/DC converters offer short-circuit protection to shield the module during overcurrent events

Image of Eaton's Non-Isolated DC/DC Converters – EPM78Vx and EPM12V SeriesEaton Electronics' Eaton Power Modules (EPM) are non-isolated DC/DC converters available in two families: the EPM78Vx and EPM12V. These products have higher efficiencies than popular linear regulators and offer a wide input voltage range, lower power consumption, and programmable features in a compact package. EPM has operating temperatures ranging from -40°C to +90°C and complies with the EN62368 safety standard. Both families also offer short-circuit protection to shield the module during overcurrent events. Eaton offers evaluation kits (EVK) to assist with operation and testing of the EPM non-isolated DC-DC converters. The EVK includes test points for all main points where probing is necessary for evaluation.

Features
  • Wide input voltages up to 32 VDC (EPM78Vx) and up to 14.4 VDC (EPM12V)
  • Higher conversion efficiencies up to 96% (EPM78Vx) and 91% (EPM12V)
  • Programmable output voltage with remote ON/OFF features (EPM12V)
  • Continuous short-circuit protection safeguards against overcurrent events
  • Evaluation kits offer testing of all EPM DC-DC converter parameters
  • High operating temperature range for reliable performance in harsh environments
  • Compliance with the EN62368 safety standard
Applications
  • Industrial:
    • Automation and testing equipment
    • Displays
    • Lighting
    • IoT
    • Power supplies
  • Energy:
    • Solar and wind inverters
    • Battery management
  • Medical:
    • Hospital and home care equipment
    • Inventory tracking
    • Diagnostics
  • Telecom:
    • Networking and telecommunications
    • Infrastructure

Resources

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR EPM12V1EPM12V1-EVKEVAL BOARD FOR EPM12V12 - Immediate$436.29View Details
EVAL BOARD FOR EPM78EPM78-EVKEVAL BOARD FOR EPM785 - Immediate$486.93View Details
EVAL BOARD FOR EPM12V2EPM12V2-N-EVKEVAL BOARD FOR EPM12V22 - Immediate$436.29View Details
EVAL BOARD FOR EPM12V2EPM12V2-P-EVKEVAL BOARD FOR EPM12V22 - Immediate$436.29View Details

EPM Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH REG DCDC CONV 1000MA 5.0VEPM78V2-05R0-01R0RSWITCH REG DCDC CONV 1000MA 5.0V504 - Immediate$11.87View Details
SWITCH REG DCDC CONV 1000MA 6.5VEPM78V2-06R5-01R0RSWITCH REG DCDC CONV 1000MA 6.5V244 - Immediate$11.01View Details
SWITCH REG DCDC CONV 1000MA 15VEPM78V2-15R0-01R0RSWITCH REG DCDC CONV 1000MA 15V447 - Immediate$11.34View Details
SWITCH REG DCDC CONV 1000MA 3.3VEPM78V2-03R3-01R0RSWITCH REG DCDC CONV 1000MA 3.3V503 - Immediate$11.34View Details
SWITCH REG DCDC CONV 1000MA 12VEPM78V2-12R0-01R0RSWITCH REG DCDC CONV 1000MA 12V101 - Immediate$11.87View Details
SWITCH REG DCDC CONV 1000MA 1.8VEPM78V1-01R8-01R0RSWITCH REG DCDC CONV 1000MA 1.8V146 - Immediate$11.87View Details
DCDC CONV 12A 0.6-5.5VDC POS LOGEPM12V2-05R5-12R0PDCDC CONV 12A 0.6-5.5VDC POS LOG1694 - Immediate$13.58View Details
DCDC CONV 12A 0.6-5.5VDC NEG LOGEPM12V2-05R5-12R0NDCDC CONV 12A 0.6-5.5VDC NEG LOG1470 - Immediate$20.06View Details
DCDC CONV 1000MA 0.9-5.5VDCEPM12V1-05R5-01R0PDCDC CONV 1000MA 0.9-5.5VDC622 - Immediate$9.22View Details
Updated: 2021-12-10
Published: 2021-01-08