Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Vishay Intertechnology IHLL/IHLP Series Power Inductors IHLL Series Commercial and IHLP Series Automotive Power Inductors Publish Date: 2026-04-23

Vishay Intertechnology IHLL commercial and IHLP automotive power inductors come in 2.0 mm x 1.6 mm x 1.2 mm 0806 and 3.2 mm x 2.5 mm x 1.2 mm 1210 case sizes.

Image of Vishay IHLP1212-EZ-1Z IHLP® Power Inductors, Low DCR Series IHLP1212-EZ-1Z IHLP® Power Inductors, Low DCR Series Publish Date: 2026-04-10

The Vishay Intertechnology IHLP® low-profile, high current inductor comes in the compact 1212 case size for space-constrained commercial applications.

Image of Vishay CRCW0201-AT e3 Automotive 0201 Thick Film Chip Resistors
New Product New Product
CRCW0201-AT e3 Automotive 0201 Thick Film Chip Resistors Publish Date: 2026-03-30

Vishay Dale CRCW0201-AT e3 series resistors minimize PCB space in compact electronics while delivering dependable, high reliability performance.

Image of Vishay Dale's TNPW High-Stability Thin-Film Chip Resistors TNPW and TNPW e3 High Stability Thin Film Flat Chip Resistors Updated: 2025-12-26

Vishay TNPW and TNPW e3 series high-stability, thin-film resistors are an excellent choice for applications requiring precision and long-term stability.

Image of Vishay Dale RCA-SR Sulfur-Resistant Thick-Film Chip Resistors
New Product New Product
RCA-SR Sulfur-Resistant Thick-Film Chip Resistors Publish Date: 2025-12-05

Vishay Dale RCA-SR sulfur-resistant, thick-film chip resistors feature tolerances of ±1% and ±5%.

Image of Vishay Dale SGTPL-28 Series Space-Grade Planar Transformers SGTPL-28 Series Space-Grade Planar Transformers Publish Date: 2025-11-05

Vishay Dale SGTPL-28 series space-grade planar transformers with multiple output secondaries are ideal for 150 W/28 V input forward converters.

Image of Vishay / Dale WSLF1206 Power Metal Strip® Current Sense Resistors WSLF1206 Power Metal Strip® Current Sense Resistors Publish Date: 2025-10-19

Vishay / Dale WSLF1206 current sense resistors combine power rating up to 5 W, TCR down to ±75 ppm/°C, and resistance values down to 0.3 mΩ in a compact 1206 case size.

Image of Vishay Dale LTA 50 50 W Power Resistor Thick Film Technology LTA 50 50 W Power Resistor Thick-Film Technology Publish Date: 2025-10-09

The Vishay Dale LTA 50 50 W power resistor is engineered to ensure exceptional reliability and durability in even the most extreme automotive environment.

Vishay Aerospace & Defense Components Aerospace & Defense Components Publish Date: 2025-09-30

Discover Vishay’s award-winning solutions for aerospace and defense. Browse mission-critical, high-reliability diodes, resistors, inductors, sensors and thin-film devices designed for harsh conditions, available from DigiKey.

Image of Vishay / Dale CRCW0201 Thick-Film Chip Resistors CRCW0201 Thick-Film Chip Resistors Publish Date: 2025-08-28

Vishay / Dale AEC-Q200-qualified CRCW0201 thick-film chip resistors are suitable for all applications including automotive, telecommunications, and industrial.

Image of Vishay CRCW Standard Thick Film Chip Resistors CRCW Standard Thick Film Chip Resistors Publish Date: 2025-07-17

Vishay Dale CRCW series automotive AEC-Q200 standard thick film resistors are suitable for modern electronics where high reliability and stability are needed.

Image of Vishay Dale Active Discharge Circuit for 400 V or 800 V Systems Active Discharge Circuit for 400 V or 800 V Systems Publish Date: 2025-05-21

The Vishay active discharge circuit reference design highlights the different resistor technologies within the Vishay portfolio.

Image of Vishay Dale CRCW-HP SnPb Series Resistors CRCW-HP SnPb Series Resistors Publish Date: 2025-05-01

Vishay CRCW-HP SnPb series features automotive AEC-Q200-qualified thick-film resistors with a double-side-printed resistor element.

Image of Vishay TNPR0201 Radio Frequency 20 GHz Thin Film Chip Resistors TNPR e3 Radio Frequency 20 GHz Thin-Film Chip Resistors Publish Date: 2025-02-20

Vishay TNPR series features 0201-sized, high-stability thin-film resistors that are specially designed for applications with frequency up to 20 Ghz.

Image of Vishay Dale HVIBSSCAN Battery Shunt Sensor HVIBSSCAN Battery Shunt Sensor Publish Date: 2024-11-12

Vishay Dale HVIBSSCAN battery shunt sensor is based on their WSBE low-TCR shunt series and CDMV high-precision, low-tracing error voltage divider.

Image of Vishay Dale Drum Core Power Inductors Drum Core Power Inductors Publish Date: 2024-10-21

Vishay offers drum core power inductors at a wide range of price points.

Image of Vishay Dale IHPT Haptic Feedback Actuators IHPT Haptic Feedback Actuators with Immersion Licenses Publish Date: 2024-10-21

Vishay IHPT haptic feedback actuators feature high pulse and vibration capability for clear, high-definition (HD) tactile feedback in noisy environments.

Image of Vishay Dale Shielded and Semi Shielded Series Ferrite Inductors Shielded and Semi-Shielded Series Ferrite Inductors Publish Date: 2024-10-21

Vishay shielded and semi-shielded series ferrite inductors offer a 60% smaller size than previous generations.

Image of Vishay Dale IHLP-1008ABEZ-5A and IHLL-1008AB-1Z Series Power Inductors IHLP-1008ABEZ-5A and IHLL-1008AB-1Z Series Power Inductors Publish Date: 2024-10-04

Vishay IHLP-1008ABEZ-5A and IHLL-1008AB-1Z series power inductors help to save space with their 1008 case size.

Image of Vishay IFLN-1210BE and IFLN-1812CZ Common Mode Choke Filters IFLN-1210BE and IFLN-1812CZ Common Mode Choke Filters Publish Date: 2024-09-23

Vishay IFLN-1210BE and IFLN-1812CZ common mode choke filters are offered in a small SMD package.