B82472G6102M000 | |
|---|---|
DigiKey Part Number | 495-5672-2-ND - Tape & Reel (TR) 495-5672-1-ND - Cut Tape (CT) 495-5672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6102M000 |
Description | FIXED IND 1UH 3.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6102M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.46000 | $14.60 |
| 100 | $1.20050 | $120.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93803 | $938.03 |
| 2,000 | $0.88459 | $1,769.18 |
| 3,000 | $0.85477 | $2,564.31 |
| 5,000 | $0.82988 | $4,149.40 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |