PS-6 6 mm SMD Single-Turn Potentiometer
Amphenol Piher's SMD potentiometer features configurable capabilities for design flexibility in a tiny package
Amphenol Piher's PS-6 potentiometer features configurable capabilities for design flexibility in a tiny package. It can be processed by standard automated placement equipment and lead-free reflow soldered.
A wide range of options are available, including stop positions (detents) that provide users desirable tactile feedback on each position setting and selection. Detents not only add a crisp click sensation for each position, but also offer significant savings in both cost and space. They are particularly advantageous in industrial, home automation, and domestic power tool applications to prevent accidental movement. Custom product design packaging can be provided to meet any form, fit, and function.
- Available in J-hook and gull-wing terminal configurations
- Tape-and-reel packaging
- Top cross-slot and hexagonal rotor adjustment
- Excellent soldering behavior even with aggressive profiles
- Low profile that allows customers to use it even in space-constrained applications
- Specifically designed for lead-free reflow soldering processes (excellent performance)
- Dust-proof enclosure; IP54 protection according to IEC 60529
- Stop positions (click sensation)
- Self-extinguishable plastic UL 94V-0
- Upon request:
- Long-life model for low-cost control potentiometer applications
- Wiper positioned at initial, 50%, or fully clockwise
- HMI (human-machine interface)
- Home and building automation
- Audio control
- Motor speed control
- Home appliances and white goods
- Relay timer adjustment
- Light dimmer
- Power tools
- Automotive
- Sensors and switches
PS-6 SMD Single-Turn Potentiometer
| Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PS6MV55-104A3030 | TRIMMER 100K OHM 0.1W J LEAD TOP | ±30% | 7106 - Immediate | $1.81 | View Details |
![]() | ![]() | PS6KV50-103A3030-PM | TRIMMER 10K OHM 0.1W GW TOP ADJ | ±30% | 3211 - Immediate | $1.75 | View Details |
![]() | ![]() | PS6KV55-103A3030 | TRIMMER 10K OHM 0.1W J LEAD TOP | ±30% | 4413 - Immediate | $1.50 | View Details |
![]() | ![]() | PS6KV55-503A3030 | TRIMMER 50K OHM 0.1W J LEAD TOP | ±30% | 11207 - Immediate | $1.86 | View Details |
![]() | ![]() | PS6KV55-105A3030 | TRIMMER 1M OHM 0.1W J LEAD TOP | ±30% | 4867 - Immediate | $1.50 | View Details |
![]() | ![]() | PS6KV50-105A3030 | TRIMMER 1MOHM 0.1W GULL WING TOP | ±30% | 5687 - Immediate | $1.50 | View Details |
![]() | ![]() | PS6KV50-104A3030-PM | TRIMMER 100K OHM 0.1W GW TOP ADJ | ±30% | 2646 - Immediate | $1.79 | View Details |
![]() | ![]() | PS6KV40-103A3030 | TRIMMER 10K OHM 0.1W GW TOP ADJ | ±30% | 4947 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6MH40-502A3030-PM | TRIMMER 5K OHM 0.1W GW SIDE ADJ | ±30% | 1999 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6KH40-104A3030-PM | TRIMMER 100K OHM 0.1W GW SIDE | ±30% | 1931 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6MH40-503A3030-PM | TRIMMER 50K OHM 0.1W GW SIDE ADJ | ±30% | 1995 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6MH40-102A3030-PM | TRIMMER 1K OHM 0.1W GW SIDE ADJ | ±30% | 1953 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6KH40-503A3030-PM | TRIMMER 50K OHM 0.1W GW SIDE ADJ | ±30% | 1994 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6MH40-104A3030-PM | TRIMMER 100K OHM 0.1W GW SIDE | ±30% | 1987 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6KH40-103A3030-PM | TRIMMER 10K OHM 0.1W GW SIDE ADJ | ±30% | 1977 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6KH40-502A3030-PM | TRIMMER 5K OHM 0.1W GW SIDE ADJ | ±30% | 1998 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6MH40-103A3030-PM | TRIMMER 10K OHM 0.1W GW SIDE ADJ | ±30% | 1988 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6KH40-102A3030-PM | TRIMMER 1K OHM 0.1W GW SIDE ADJ | ±30% | 1789 - Immediate | $1.68 | View Details |
![]() | ![]() | PS6KV50-104A3030 | TRIMMER 100K OHM 0.1W GW TOP ADJ | ±30% | 1849 - Immediate | $1.35 | View Details |
![]() | ![]() | PSKV50-503A3030 | TRIMMER 50K OHM 0.1W GW TOP ADJ | ±30% | 0 - Immediate | $2.30 | View Details |