APLR Series Advanced Anti-Surge Resistors
RESI anti-surge resistors empower next-generation electronics with superior reliability, non-inductive design, and exceptional moisture resistance
RESI APLR series cutting-edge anti-surge resistors developed with advanced material technology are designed to meet the demanding requirements of modern electronic applications. These resistors are indispensable in scenarios that necessitate the pre-charging or discharging of capacitors, such as in the pre-charging of bus capacitors in electric vehicle (EV) battery packs, the discharge resistor in automated external defibrillators (AEDs), and various high-energy pulse circuits.
Traditional wirewound resistors offer a level of pulse resistance but are often plagued by inductance and lower overall reliability, which can hinder their performance in critical applications. Alternatively, ceramic and carbon composition resistors exhibit excellent pulse resistance and non-inductive properties but come with their own limitations, including high cost, poor moisture resistance, and instability in resistance values over time.
The APLR series was developed to transcend these limitations. By leveraging proprietary resistive elements from RESI, these high-energy resistors blend the best attributes of various resistor types. A comparative analysis shows the APLR series excels in anti-pulse ability, reliability, non-inductive design, moisture resistance, long-term stability, and cost-effectiveness. These resistors maintain their precision and performance even in extreme conditions, as evidenced by their successful completion of rigorous reliability tests.
One key highlight of the APLR series is its remarkable ability to withstand a single pulse energy of 1000 J within the compact dimensions of Φ8.5 mm x 52 mm. This feat underscores the efficiency and advanced engineering behind these resistors. Furthermore, reliability tests covering a range of parameters, including operating temperature, standard TCR, short-term overload, load life, thermal shock, moisture resistance, and high-temperature storage, all featured results well within acceptable limits, ensuring the resistors' performance and durability.
To demonstrate the real-world applicability, RESI has conducted extensive long-term laboratory testing using samples with resistance values of 50 Ω, 100 Ω, 150 Ω, and 200 Ω. These tests involved subjecting the resistors to 10,000 pulse cycles each, wherein the resistance shift was found to remain within 1% without any visible damage. Further tests with higher resistance values of 3.3 kΩ and 4.7 kΩ, under conditions of 50,000 pulse cycles, also showed extraordinary stability, with resistance shifts remaining within 0.2%.
The APLR series currently offers sizes of Φ8.5 mm x 52 mm and a broad resistance range of 20 Ω to 10 kΩ, with tolerance ranges from 5% to 10%. RESI is also capable of customizing other sizes to meet diverse application needs.
- Operating temperature (epoxy resin package): -55°C to +125°C
- Operating temperature (silicone resin package): -55°C to +175°C
- Standard TCR: ±200 ppm/°C
- Short-term overload (10 times the rated power, 10 cycles, 5 s on, 90 s off): ∆R ≤ ±0.5%
- Load life (+70°C, 1000 hours, rated power): ∆R ≤ ±2%
- Thermal shock (-55°C to +125°C, 10 cycles): ∆R ≤ ±0.5%
- Excellent anti-pulse capability
- High reliability and long-term stability
- Non-inductive design
- Superior moisture resistance
- Compact size: Φ8.5 mm x 52 mm
- Wide resistance range: 20 Ω to 10 kΩ
- Customizable sizes and specifications
- Pre-charging of bus capacitors in EV battery packs
- Discharge resistors in AEDs
- High-energy pulse circuits
- Industrial machinery
- Medical devices
- Power supply units
- Renewable energy systems
APLR Series Advanced Anti-Surge Resistors
Image | Manufacturer Part Number | Description | Resistance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | APLR1000J20R0SE | RES 20 OHMS 400V PULSE 1000J | 20 Ohms | 47 - Immediate | $35.67 | View Details |
![]() | ![]() | APLR1000J50R0SE | RES 50 OHMS 700V PULSE 1000J | 50 Ohms | 38 - Immediate | $33.33 | View Details |
![]() | ![]() | APLR1000J100RSE | RES 100 OHMS 1000V PULSE 1000J | 100 Ohms | 29 - Immediate | $34.51 | View Details |
![]() | ![]() | APLR1000J200RSE | RES 200 OHMS 1900V PULSE 1000J | 200 Ohms | 51 - Immediate | $27.00 | View Details |
![]() | ![]() | APLR1000J300RSE | RES 300 OHMS 2500V PULSE 1000J | 300 Ohms | 81 - Immediate | $27.00 | View Details |
![]() | ![]() | APLR1000J500RSE | RES 500 OHMS 3500V PULSE 1000J | 500 Ohms | 35 - Immediate | $27.72 | View Details |
![]() | ![]() | APLR1000J1K00SE | RES 1K OHMS 5000V PULSE 1000J | 1 kOhms | 48 - Immediate | $30.00 | View Details |
![]() | ![]() | APLR1000J2K00SE | RES 2K OHMS 5000V PULSE 1000J | 2 kOhms | 40 - Immediate | $24.59 | View Details |
![]() | ![]() | APLR1000J3K30SE | RES 3.3K OHMS 5000V PULSE 1000J | 3.3 kOhms | 40 - Immediate | $24.59 | View Details |
![]() | ![]() | APLR1000J4K70SE | RES 4.7K OHMS 5000V PULSE 1000J | 4.7 kOhms | 37 - Immediate | $24.59 | View Details |
![]() | ![]() | APLR1000J10K0SE | RES 10K OHMS 5000V PULSE 1000J | 10 kOhms | 26 - Immediate | $24.59 | View Details |