HCSP-3BS Series Three-Phase Open Loop Current Sensors
Publish Date: 2025-01-22
Amphenol Piher HCSP3-BS series current sensors are designed to measure both AC and DC currents in automotive battery management and motor control applications.
TSDA Series Tilt Sensors
Publish Date: 2024-11-14
Amphenol Piher TSDA tilt sensors provide high reliability and precision, making them ideal for applications requiring quick response and accurate measurements.
HRPM Series Rotary Position Sensors
Publish Date: 2024-04-10
Amphenol Piher's HRPM series rotary position sensors feature 360° endless rotation.
HRPS Series Magnetic Rotary Position Sensors with Integrated Connector
Publish Date: 2024-02-07
Amphenol Piher’s plug-and-play sensors are designed for demanding temperature variations, mechanical stress, and electromagnetic interference requirements.
HCSP-1BS Automotive Open Loop Current Sensor
Publish Date: 2023-02-21
Amphenol Piher’s HCSP-1BS open-loop current sensors generate a ratiometric output voltage signal proportional to the current flowing through the conductor.
PSE-290 Compact Panel Mount Hall Effect Rotary Sensor with Mechanical Stop
Publish Date: 2023-02-20
Amphenol Piher Sensing Systems’ PSE-290 series integrates a mechanical stop at 290°, preventing unintentional overtravel.
PS2P-CON Position Sensor
Publish Date: 2023-02-20
Amphenol Piher's PS2P-CON rotary position sensor delivers true touchless sensing for harsh industrial and vehicle environments.
PSCM Multiturn Rotary Sensor
Publish Date: 2023-02-20
Amphenol Piher's PSCM non-contacting multiturn rotary position sensor is based on Hall effect technology and is a replacement for absolute encoders.
PS2P-ARC Play Resistant Arc Position Sensor
Publish Date: 2023-02-20
Amphenol Piher's PS2P-ARC position sensor creates immunity to radial and axial play on pivot joints where misalignment result in poor operational performance.
PSE-360 Compact Panel Mount Hall Effect Rotary Sensor
Publish Date: 2023-02-20
Amphenol Piher's PSE-360 is an end-of-shaft sensor with 360° endless rotation and programmable electrical angles from 15° to 360°.
Inductive High-Speed Rotor Position Sensor
Publish Date: 2021-06-23
Amphenol Piher's high-speed inductive position sensor is designed for hybrid/electric vehicles powertrain systems.
PSCI Inductive High-Speed Rotor Position Sensors
Publish Date: 2021-06-03
Amphenol Piher's PSCI rotor position sensors are fully sealed for harsh environments.
MSC-360 Miniature Contactless Rotary Position Sensors
Publish Date: 2021-06-03
Amphenol Piher's MSC-360 rotary position sensors offer programmable linear transfer characteristics.
PS-6 6 mm SMD Single-Turn Potentiometer
Publish Date: 2021-02-05
Amphenol Piher's PS-6 SMD single-turn potentiometer features configurable capabilities for design flexibility in a tiny package.
PT-10 10 mm Carbon Control Potentiometer
Publish Date: 2021-02-05
Amphenol Piher's PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for different engagement mechanisms.
PST-360 Contactless Hollow-Shaft Position Angle Sensor
Publish Date: 2021-02-05
Amphenol Piher's PST-360 contactless position/angle sensor combines a through-shaft design with 360° absolute position feedback in an extremely thin package.
PSC-360 Series Contactless Sensors
Publish Date: 2018-11-20
Amphenol Piher's PSC-360 series are contactless sensors sealed for high stability under harsh environmental conditions and are flange-mounted for easy positioning.
PC-16 Series Rotary Potentiometer
Publish Date: 2018-11-20
Amphenol Piher Sensing Systems' PC16 is a 16 mm carbon resistive potentiometer used for a wide variety of applications including audio and industrial designs.