Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 67 Factory | 1 : $27.00000 Box | Box | Active | Laminated Core | 115V | 5V | 3A | Single | Single | Yes | 15VA | Chassis Mount | Solder, Quick Connect | 134.92mm L x 50.80mm W | 49.20mm | 1500Vrms | 1.3 lbs (589.7 g) | |||
0 In Stock 19 Marketplace Check Lead Time | 50 : $35.60800 Bulk 4 : $32.55500 Retail Package | Bulk Retail Package | Active | Laminated Core | 115V | 5V, 12V | 1.75A, 210mA | Single | Dual | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 82.60mm L x 44.30mm W | 49.80mm | 2500Vrms | 1.1 lbs (499 g) | |||
298 In Stock | 1 : $32.93000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±15V | 750mA, 175mA | Dual | Dual | Yes | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.30mm | 4000Vrms | 0.9 lb (408.23 g) | |||
250 In Stock | 1 : $32.93000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±12V | 750mA, 200mA | Dual | Dual | Yes | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.30mm | 4000Vrms | 0.9 lb (408.23 g) | |||
1,337 In Stock | 1 : $33.12000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±12V | 1.25A, 250mA | Dual | Dual | Yes | 30VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 39.70mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 50 : $35.55600 Bulk | Bulk | Active | Laminated Core | 115V | 5V, 12V | 1.75A, 175mA | Single | Dual | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 82.60mm L x 44.30mm W | 49.80mm | 2500Vrms | 1.1 lbs (499 g) | |||
0 In Stock Check Lead Time | 50 : $35.94740 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, 12V | 1.75A, 210mA | Dual | Dual | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 82.60mm L x 44.30mm W | 49.80mm | 2500Vrms | 1.1 lbs (499 g) | |||
18 In Stock | 1 : $38.91000 Box | Box | Active | Laminated Core | 115V | 5V | 6A | Single | Single | Yes | 30VA | Chassis Mount | Wire Leads | 95.25mm L x 53.97mm W | 57.94mm | 1500Vrms | 1.7 lbs (771.1 g) | |||
242 In Stock | 1 : $38.96000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±15V | 1.25A, 200mA | Dual | Dual | Yes | 30VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 39.70mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 40 : $40.61925 Bulk | Bulk | Active | Laminated Core | 115V | 5V, 12V | 2.8A, 350mA | Single | Dual | Yes | 7VA | Chassis Mount | Solder, Quick Connect | 93.70mm L x 49.20mm W | 57.80mm | 2500Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 40 : $42.17950 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±12V | 3A, 300mA | Dual | Dual | Yes | 56VA | Through Hole | PC Pin | 76.20mm L x 63.50mm W | 46.00mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock 34 Marketplace Check Lead Time | 40 : $40.61925 Bulk 3 : $42.76333 Bulk | Bulk Bulk | Active | Laminated Core | 115V | 5V, 15V | 2.8A, 280mA | Single | Dual | Yes | 7VA | Chassis Mount | Solder, Quick Connect | 93.70mm L x 49.20mm W | 57.80mm | 2500Vrms | 1.7 lbs (771.1 g) | |||
44 In Stock | 1 : $43.00000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, 15V | 1.75A, 175mA | Dual | Dual | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 82.60mm L x 44.30mm W | 49.80mm | 2500Vrms | 1.1 lbs (499 g) | |||
0 In Stock 40 Marketplace Check Lead Time | 40 : $43.29275 Bulk 3 : $43.09333 Bulk | Bulk Bulk | Active | Laminated Core | 115V, 230V | 5V, 15V | 2.8A, 280mA | Dual | Dual | Yes | 7VA | Chassis Mount | Solder, Quick Connect | 93.70mm L x 49.20mm W | 57.80mm | 2500Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 40 : $43.29275 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, 12V | 2.8A, 350mA | Dual | Dual | Yes | 7VA | Chassis Mount | Solder, Quick Connect | 93.70mm L x 49.20mm W | 57.80mm | 2500Vrms | 1.7 lbs (771.1 g) | |||
2 In Stock 44 Factory | 1 : $43.78000 Bulk | Bulk | Active | Laminated Core | 115V | 5V | 3A | Single | Single | Yes | 15VA | Chassis Mount | Wire Leads | 82.55mm L x 44.45mm W | 50.80mm | 2000Vrms | 1 lb (453.59 g) | |||
1 In Stock 22 Factory | 1 : $43.78000 Bulk | Bulk | Active | Laminated Core | 115V | 5V | 2A | Single | Single | Yes | 10VA | Chassis Mount | Wire Leads | 71.37mm L x 41.40mm W | 42.93mm | 2000Vrms | 0.7 lb (317.51 g) | |||
0 In Stock 43 Factory Check Lead Time | 1 : $46.18000 Box | Box | Active | Laminated Core | 115V | 5V | 8A | Single | Single | Yes | 40VA | Chassis Mount | Wire Leads | 101.60mm L x 57.15mm W | 65.86mm | 2500Vrms | 2.5 lbs (1.1 kg) | |||
4 In Stock 25 Factory | 1 : $46.31000 Bulk | Bulk | Active | Laminated Core | 115V | 5V | 500mA | Single | Single | Yes | 2.5VA | Chassis Mount | Wire Leads | 82.55mm L x 44.45mm W | 50.80mm | 2000Vrms | 0.3 lb (136.08 g) | |||
0 In Stock 15 Factory Check Lead Time | 1 : $46.74000 Bulk | Bulk | Active | Laminated Core | 115V | 5V | 1A | Single | Single | Yes | 5VA | Chassis Mount | Wire Leads | 60.45mm L x 38.10mm W | 35.05mm | 2000Vrms | 0.5 lb (226.8 g) | |||
0 In Stock 12 Factory Check Lead Time | 1 : $46.78000 Bulk | Bulk | Active | Laminated Core | 115V | 5V | 250mA | Single | Single | Yes | 1.25VA | Chassis Mount | Wire Leads | 82.55mm L x 41.40mm W | 50.80mm | 2000Vrms | 0.3 lb (136.08 g) | |||
61 In Stock | 1 : $48.88000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±15V | Parallel 360mA, Series 130mA | Dual | Dual | Yes | 24VA | Through Hole | PC Pin | 41.30mm L x 57.20mm W | 34.90mm | 1500Vrms | 0.75 lb (340.19 g) | |||
88 In Stock | 1 : $49.96000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, ±15V | 3A, 250mA | Dual | Dual | Yes | 56VA | Through Hole | PC Pin | 76.20mm L x 63.50mm W | 46.00mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 30 : $55.17800 Bulk | Bulk | Active | Laminated Core | 115V | 5V, 12V | 4A, 600mA | Single | Dual | Yes | 8VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) | |||
0 In Stock Check Lead Time | 25 : $60.67400 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 5V, 12V | 4A, 600mA | Dual | Dual | Yes | 8VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) |