OS-CON™ SVPT Series Capacitors

Panasonic's aluminum-polymer high-temperature surface mount capacitors offer 20,000 hours at +105°C

Image of Panasonic's OS-CON™ SVPT Series Capacitor Panasonic's OS-CON SVPT series aluminum-polymer solid capacitors are ideal for environments requiring high temperature combined with high endurance up to 20,000 hours. These capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON parts are characterized by long life span and minimal changes in ESR throughout the entire rated temperature range.

Features
  • Endurance: 20,000 hours at +105°C
  • Capacitance range: 100 µF to 560 µF
  • Operating temperature range: -55°C to +105°C
  • Voltage range: 2.5 VDC to 16 VDC
  • 15 mΩ to 24 mΩ ESR (maximum)
  • Halogen-free
  • RoHS and REACH compliant
Benefits
  • Highly stable temperature characteristics
  • Long lifetime at high temperatures
  • Can be used widely in industrial applications
Applications
  • Power circuits for CPUs and GPUs
  • Power circuits for FPGAs and ASIC on base stations
  • Smart meters and power management systems
Industries
  • Industrial equipment
  • Network infrastructure
  • Servers and datacenters

OS-CON™ SVPT Series Capacitors

ImageManufacturer Part NumberDescriptionOperating TemperatureLead SpacingSize / DimensionAvailable QuantityPriceView Details
CAP ALUM POLY 1000UF 20% 16V SMD16SVPT1000MCAP ALUM POLY 1000UF 20% 16V SMD-55°C ~ 105°C-0.394" Dia (10.00mm)288 - Immediate$6.28View Details
CAP ALUM POLY 100UF 20% 16V SMD16SVPT100MCAP ALUM POLY 100UF 20% 16V SMD-55°C ~ 105°C-0.248" Dia (6.30mm)0 - Immediate$2.50View Details
CAP ALUM POLY 270UF 20% 16V SMD16SVPT270MCAP ALUM POLY 270UF 20% 16V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)1901 - Immediate$4.07View Details
CAP ALUM POLY 560UF 20% 16V SMD16SVPT560MCAP ALUM POLY 560UF 20% 16V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)362 - Immediate$5.06View Details
CAP ALUM POLY 180UF 20% 20V SMD20SVPT180MCAP ALUM POLY 180UF 20% 20V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)1193 - Immediate$4.07View Details
CAP ALUM POLY 390UF 20% 20V SMD20SVPT390MCAP ALUM POLY 390UF 20% 20V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)400 - Immediate$5.06View Details
CAP ALUM POLY 560UF 20% 20V SMD20SVPT560MCAP ALUM POLY 560UF 20% 20V SMD-55°C ~ 105°C-0.394" Dia (10.00mm)549 - Immediate$6.28View Details
CAP ALUM POLY 100UF 20% 25V SMD25SVPT100MCAP ALUM POLY 100UF 20% 25V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)0 - Immediate$4.31View Details
CAP ALUM POLY 180UF 20% 25V SMD25SVPT180MCAP ALUM POLY 180UF 20% 25V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)797 - Immediate$5.26View Details
CAP ALUM POLY 330UF 20% 25V SMD25SVPT330MCAP ALUM POLY 330UF 20% 25V SMD-55°C ~ 105°C-0.394" Dia (10.00mm)0 - Immediate$6.28View Details
CAP ALUM POLY 1500UF 20% 2.5V2R5SVPT1500MCAP ALUM POLY 1500UF 20% 2.5V-55°C ~ 105°C-0.315" Dia (8.00mm)374 - Immediate$6.47View Details
CAP ALUM POLY 2700UF 20% 2.5V2R5SVPT2700MCAP ALUM POLY 2700UF 20% 2.5V-55°C ~ 105°C-0.394" Dia (10.00mm)400 - Immediate$6.96View Details
CAP ALUM POLY 560UF 20% 2.5V SMD2R5SVPT560MCAP ALUM POLY 560UF 20% 2.5V SMD-55°C ~ 105°C-0.248" Dia (6.30mm)1000 - Immediate$2.50View Details
CAP ALUM POLY 680UF 20% 2.5V SMD2R5SVPT680MCAP ALUM POLY 680UF 20% 2.5V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)861 - Immediate$5.57View Details
CAP ALUM POLY 680UF 20% 2.5V SMD2R5SVPT680MXCAP ALUM POLY 680UF 20% 2.5V SMD-55°C ~ 105°C-0.248" Dia (6.30mm)33 - Immediate$5.57View Details
CAP ALUM POLY 120UF 20% 35V SMD35SVPT120MCAP ALUM POLY 120UF 20% 35V SMD-55°C ~ 105°C-0.394" Dia (10.00mm)260 - Immediate$6.28View Details
CAP ALUM POLY 39UF 20% 35V SMD35SVPT39MCAP ALUM POLY 39UF 20% 35V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)0 - Immediate$4.31View Details
CAP ALUM POLY 82UF 20% 35V SMD35SVPT82MCAP ALUM POLY 82UF 20% 35V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)261 - Immediate$5.26View Details
CAP ALUM POLY 1500UF 20% 4V SMD4SVPT1500MCAP ALUM POLY 1500UF 20% 4V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)192 - Immediate$5.97View Details
CAP ALUM POLY 560UF 20% 4V SMD4SVPT560MCAP ALUM POLY 560UF 20% 4V SMD-55°C ~ 105°C-0.315" Dia (8.00mm)677 - Immediate$5.57View Details
Published: 2020-04-15