D-Sub Cables
Publish Date: 2024-12-18
ASSMANN D-sub cables and adapters are used in many markets, including industrial, telecommunication, computer, and automotive.
Battery Connectors
Publish Date: 2024-12-18
ASSMANN battery connectors are available in a wide range of PCB connectors for different battery types and sizes.
CAT5e, CAT6, and CAT6a Patch Cables
Publish Date: 2019-09-18
ASSMANN’s CAT5e, CAT6, and CAT6a patch cables come in a variety of colors, lengths, and shielding options.
Pogo Pins
Publish Date: 2019-08-21
ASSMANN WSW Components’ pogo pins provides highly durable and reliable connections with up to 1 million mating cycles.
SuperFlex Flexible-Flat-Cables
Publish Date: 2019-04-24
ASSMANN WSW’s FFC cables provide low-profile and secure connections for applications that have multiple communication channels and high component density.
USB Connectors
Publish Date: 2019-04-17
ASSMANN WSW Components offers a variety of USB connectors to fulfill the design requirements of customers.
USB Type C Cables
Publish Date: 2016-02-29
ASSMANN WSW Components’ cable assemblies offer a type C USB connector.
USB 3.1 Type C™ Connectors
Publish Date: 2015-07-08
ASSMANN WSW Components' USB 3.1 super-speed type C™ connector offers further features and advantages with regard to new potential applications.
Power Cords
Publish Date: 2013-09-24
ASSMANN's power cords are manufactured to ISO standards with end-to-end connectors or open-ended on one side for easy installation.
USB Cable Assemblies
Updated: 2019-04-16
ASSMANN WSW Components' USB cables are available in 2 m, 30 m, and 5 m lengths and between series, standard, and extension configurations.
Assmann's waterproof USB connectors are available as rear panel-mount receptacles and free-hanging plugs for receptacle cable assemblies and are also IP67 and USB 2.0 rated.
ASSMANN WSW Components' waterproof power connectors feature a minimum life of 1,000 mating cycles and are available in 4- and 7-pin counts.
ASSMANN WSW Components' D-Sub waterproof connectors are available in solder cup, right-angle, and vertical PCB mount types and are IP67 rated.
ASSMANN’s waterproof circular connector series have a 5 A per contact current rating and are available in 3-, 4-, and 5-position contact counts.
ASSMANN offers a large selection of modular connectors and cables including standard flat cords, modular jacks, reversed coiled cords, and more.
Assmann WSW Components' waterproof, RJ45 series plugs and jacks for wire-to-panel applications are CAT5E rated and offer a minimum life of 1,000 mating cycles.
ASSMANN's fiber optic patch cord offers high bandwidth, supporting longer distances, and are ideal for Gigabit Ethernet applications.
Board-Level Heat Sinks
Publish Date: 2012-09-17
ASSMANN’s board-level heat sinks are suitable for semiconductor devices in D2Pak, SOT-32, TO-220, and TO-263 packages and offer easy, time-saving assembly.
IDC Connectors and Cables
Publish Date: 2012-07-24
ASSMANN WSW's IDC connectors and cables include sockets, headers, cable assemblies, d-sub connectors, cables, and DIP connectors.
Waterproof LEDs
Publish Date: 2012-06-29
ASSMANN WSW Components' IP67-rated, waterproof LEDs are available in metal or plastic housing with solder pins for easy installation.