Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Tiva C Series TM4C123x Low Power Slide 17

The hibernation module also includes a real-time clock that consists of a 32-bit seconds counter and a 15-bit sub-seconds counter. The clock signal from the 32.768 kHz hibernation oscillator provides the clock source for the RTC. A buffered version of the 32.768 kHz signal is available on the RTCCLK output. The RTC counters are reset when the hibernation module is reset. The hibernation module also includes a 32-bit match register and a 15-bit field (RTCSSM) in the HIBRTCSS register that are compared to the value of the RTC 32-bit counter and 15-bit sub-seconds counter. The processor can be programmed to wake from hibernation mode when a match occurs, and generate an interrupt. The match interrupt generation takes priority over the interrupt clear.

PTM Published on: 2013-09-09