USB Type-C™ Solutions

The new USB-C (technically known as USB Type-C) standard enables higher performance and promises convenience for users, as well as simplicity for designers and manufacturers. ON Semiconductor delivers a complete portfolio for the USB Type-C and Power Delivery (PD) solutions.

  • Support for all of the various USB Type-C modes, including Dual Role Port (DRP), Downstream Facing Port (DFP), and Upstream Facing Port (UFP), and accessory detection for each mode, while providing software flexibility for multi-platform support
  • I2C interface enables easy updates to support future standard changes
  • Thermally efficient products in small form factor for full range of applications
USB Type-C

What is USB Type-C?

USB Type-C Power Delivery System Solutions

USB Type-C and Power Delivery System Solutions

One port, One single cable:

The USB-C (technically known as USB Type-C) is the new standard for USB connectors, ports, and cables. The USB type-C connector is reversible, 24-pins, double - sided connector and offers connectivity to multiple end devices such as laptops, tablets, PCs, monitors, and smart phones with one single cable.

Super Speed:

Almost all devices that support the USB 3.1 use the USB-C port. The USB 3.1 has a top speed of 10 Gbps and can deliver a power output of up to 20 volts (100 watts) and 5 amperes.

Power Delivery (PD) support:

The USB Type-C allows every port to be your power, data or video port.

What is USB Power Delivery (PD)?

Bidirectional power charging:

The latest USB Power Delivery specification supported by the USB-C standard allows for power transfers of up to 100 watts (20 volts, 5 amperes), enabling fast charging. The USB Type-C standard allows for bidirectional power - this enables the product with the power (Host or Peripheral) to provide the power.

Fast charging & data transmission simultaneously:

The USB Power Delivery Specification offers Fast Role Swap capability – it enables the maximum functionality of USB by providing more flexible power delivery along with data over a single cable at the same time.

Multiple protocol support:

A variety of protocols are supported by USB Type-C ports with Alternate Modes. Alternate Modes allows adapters to output HDMI, VGA, DisplayPort, or other types of signals from a single USB port. This eliminates the need for individual cables to accommodate each type of end device.

Upstream Facing Port (UFP), Downstream Facing Port (DFP), and Dual Role Port (DRP)

Different types of USB Type-C ports were developed to support the data flow specifications in a USB connection along with the power flow direction in a Power Delivery connection. 

The different port types have different roles in data flow and power delivery

Upstream Facing Port (UFP): 

A USB Type-C port in the UFP configuration is used in devices connecting to a USB host (e.g., Monitors, Flash Drives, Mouse, etc.). Also known as a consumer/sink USB port, it is responsible for the sinking of power from the power source.

Downstream Facing Port (DFP):

A USB Type-C port in the DFP configuration is used on host devices (e.g., downstream port of a hub or laptops/PCs) to communicate with other devices. Also known as a provider/source USB port, it is also responsible for providing power for transmission over the power conductor.

Dual Role Port (DRP): 

A USB Type-C port capable of switching between the UFP and DFP configurations. Since its power delivery/consumer role can be dynamically reversed, it can operate as either a provider or a consumer.

 

AC-DC Wall Adapter

Accessories

USB Wall Receptacle

Active Cable

PC/Laptop

Smartphone

Docking Station