The Carlo Gavazzi EMS series energy management system is an integrated solution for comprehensive energy monitoring and control.
The Carlo Gavazzi GDPH series of definite-purpose contactors carry the A2L (UL category LZGH2/8) approval for use with mildly flammable refrigerants.
Carlo Gavazzi DPA01, DPA51, and DPA52 series 3-phase voltage monitoring relays are designed for HVAC systems operating with low-GWP flammable refrigerants.
The CF/CS 30 ATEX series from Carlo Gavazzi represents a robust and reliable solution for demanding and hazardous industrial applications.
Carlo Gavazzi 4th generation TRIPLESHIELD™ capacitive proximity sensors feature an LED bar graph for optimized sensing range adjustment.
LD30 PBR IO Photoelectric Laser Sensors with IO-Link
Publish Date: 2024-04-17
Carlo Gavazzi’s LD30 PBR IO photoelectric laser sensors offer a flexible solution with accurate detection of different size, shape, and surface texture objects.
ICF Series Inductive Proximity Sensors
Publish Date: 2024-04-17
Carlo Gavazzi’s ICF sensors offer increased uptime due to durable stainless steel housing.
EM511 Series Single-Phase Energy Meters
Publish Date: 2024-03-28
Carlo Gavazzi's EM511 series single-phase energy meters are suitable for fiscal applications such as in vehicle-to-grid (V2G) technology.
DCT1 Series DC Energy Meters
Publish Date: 2024-03-26
Carlo Gavazzi’s DCT1 series energy meters were designed to accurately measure DC applications such as EV charging stations and PV energy storage.
SPDE Series DIN Rail Power Supplies
Publish Date: 2023-05-30
Carlo Gavazzi's SPDE power supply series ultra-compact single-phase DIN rail power supplies designed for electrical panels save up to 50% of panel space.
IRC40 Inductive Proximity Sensor
Publish Date: 2022-10-04
Carlo Gavazzi's IRC40 series sensors are resistant to extreme operating conditions such as exposure to a wide range of temperatures and frequent high pressure.
PD30 Photoelectric Sensor Family with IO-Link
Publish Date: 2021-10-14
Carlo Gavazzi's PD30 photoelectric sensor family with IO-Link offers four application functions pre-programmed into the sensors for design simplification.
EISH Series ON/OFF Current Sensor
Publish Date: 2021-06-07
Carlo Gavazzi's EISH series ON/OFF current sensors help monitor critical loads such as fans, water pumps, and motors.
RM1D Series DC Switching Solid State Relay
Publish Date: 2021-04-07
Carlo Gavazzi’s RM1D series is designed for applications that demand critical response times, rapid cycling, and high reliability.
EM50 Series Energy Meter and Analyzer
Publish Date: 2021-04-06
Carlo Gavazzi’s EM50 Series are targeted to assist manufacturers and end users in monitoring and managing escalating energy costs.
RGC1 Series Solid-State Relays
Publish Date: 2020-03-19
Carlo Gavazzi’s RGC1 series single-phase solid-state contactors for a variety of AC control applications.
RGS1 Series Single-Phase Solid-State Relays
Publish Date: 2020-03-19
Carlo Gavazzi’s RGC1 series solid-state relay is a space-saving, drop-in replacement for hockey puck SSRs.
RGC2 and RGC3 Series Solid-State Contactors
Publish Date: 2020-03-11
Carlo Gavazzi’s RGC2 and RGC3 series solid state contactors are suitable for two-pole and three-pole, 3-phase switching.
RGC2P and RGC3P Series Solid-State Contactors
Publish Date: 2020-03-11
Carlo Gavazzi’s RGC2P and RGC3P series delivers the switching capacity of solid-state contactors while controlling the output power of 3-phase loads.
RM1E Solid State Relay Series
Publish Date: 2020-03-11
Carlo Gavazzi’s RM1E series solid state relays provide phase-angle switching and proportional output control.